Block STU 250/2x115 Transformer 250VA Low Inrush Screw Terminals

Image Representative of Range

Block STU 250/2x115 Transformer 250VA Low Inrush Screw Terminals

MPN
STU 250/2x115
Brand
Block
EAN-13
2050003640404
Order Code
01-6433
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £77.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/07/2026

Manufacturer: Block. The STU 250/2x115 is a versatile control transformer designed for various automation tasks and power management applications. It provides multiple voltage options ranging from 210 V AC to 540 V AC, with a capacity of 250 VA. Ideal for ensuring safety and isolation in electrical systems, it is commonly used in automation and power distribution setups.
Type Open
Primary Voltages 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 250VA
Height 123mm
Length 92mm
Width 120mm
Connection Screw terminal
Dimensions (L x W x H) 92 x 120 x 123 mm
Efficiency 90%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Weight 4.10kg

Reviews

Be the first to submit a review

Trustpilot