Block STU 160/24 Transformer 210-540V AC to 24V AC Low Inrush 160VA

Image Representative of Range

Block STU 160/24 Transformer 210-540V AC to 24V AC Low Inrush 160VA

MPN
STU 160/24
Brand
Block
EAN-13
2050003640350
Order Code
01-6429
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £60.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/07/2026

The Block STU 160/24 is a versatile control, isolation, and safety transformer manufactured by Variac, offering outputs ranging from 210 V AC to 540 V AC and a 24 V AC, 160 VA specification. Its main attributes include a robust design for applications requiring voltage transformation and industrial automation. Commonly used in mains power systems, it ensures safety and reliability in machine control circuits.
Type Open
Primary Voltages 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 160VA
Height 105mm
Length 88mm
Width 96mm
Connection Screw terminal
Dimensions (L x W x H) 88 x 96 x 105 mm
Efficiency 87%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Weight 2.80kg

Reviews

Be the first to submit a review

Trustpilot