The Block STU 130VA Transformer 2 x 115V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
Contact protected screw connection terminals - comply with UVV BGV A3Simple mounting - robust metal footplate with oval slotsNatural cooling
| Type |
Isolation Transformer |
| Primary Voltages |
210 / 230 / 250 / 380 / 400 / 420 / 440 / 460 / 480 / 500 / 520 / 540V |
| Secondary Voltages |
2 x 115V |
| Power Rating |
130VA |
| Height |
105mm |
| Length |
96mm |
| Width |
78mm |
| Weight |
2.3kg |