Block STE Transformers 230V to 24V

Block Brand: Block

The Block STE 230V to 24V Transformers are low inrush current control, safety, or isolation current transformers with CAGE-CLAMP connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormers also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.

  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Up to 250VA with combination footplate for bolted and rail mounting
  • Natural cooling
  • Description Image Product Buy Pricing (Ex VAT) Power Rating Height Length Width Output Type Primary Voltages Secondary Voltages
    Block STE 63/23/24, 63VA Transformer, 24V
    Block STE 63/23/24, 63VA Transformer, 24V
    Extended range
    Order code: 51-5314
    MPN: STE 63/23/24

    17 available to back orderBack-order availability date - 01/05/2026
    1+ £54.35
    Price per unit Ex VAT
    63VA 88mm 78mm 85mm Isolation Transformer 230V 24V
    Block STE 100/23/24, 100VA Transformer, 24V
    Block STE 100/23/24, 100VA Transformer, 24V
    Extended range
    Order code: 51-5302
    MPN: STE 100/23/24

    8 available to back orderBack-order availability date - 01/05/2026
    1+ £60.72
    Price per unit Ex VAT
    100VA 96mm 84mm 85mm 63 - 2500 VA Isolation Transformer 230V 24V
    Block STE 250/23/24, 250VA Transformer, 24V
    Block STE 250/23/24, 250VA Transformer, 24V
    Extended range
    Order code: 51-5308
    MPN: STE 250/23/24

    5 available to back orderBack-order availability date - 01/05/2026
    1+ £98.05
    Price per unit Ex VAT
    250VA 104mm 96mm 102mm Isolation Transformer 230V 24V
    Order code51-531451-530251-5304
    Ambient temperature range+40°C (max)+40°C (max)+40°C (max)
    ConstructionOpenOpenOpen
    Efficiency87%87%90%
    FixingCage clampCage clampCage clamp
    Fixing typeM4 screwsM4 screwsM5 screws
    Frequency50-60Hz50-60Hz50-60Hz
    Power63VA100VA160VA
    Primary voltage230V230V230V
    Secondary current2.63A4.16A6.66A
    Secondary voltage230V230V230V
    Test voltage3600V3600V3600V
    TypeSTE 63/23/24STE 100/23/24STE 160/23/24
    Order code51-530851-531151-5313
    Ambient temperature range+40°C (max)+40°C (max)+40°C (max)
    ConstructionOpenOpenOpen
    Efficiency90%91%93%
    FixingCage clampCage clampCage clamp
    Fixing typeM5 screwsM5 screwsM5 screws
    Frequency50-60Hz50-60Hz50-60Hz
    Power250VA320VA500VA
    Primary voltage230V230V230V
    Secondary current10.41A13.33A20.83A
    Secondary voltage24V24V24V
    Test voltage3600V3600V3600V
    TypeSTE 250/23/24STE 320/23/24STE 500/23/24


    Trustpilot