Block STE 250/23/24, 250VA Transformer, 24V

MPN
STE 250/23/24
Brand
Block
EAN-13
4016138685978
Order Code
51-5308
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £100.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/07/2026

The Block 250VA Transformer 24V is a low inrush current control, safety, or isolation current transformer with CAGE-CLAMP connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage 230 and 400 V
  • Output 63 - 2500 VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Up to 250 VA with combination footplate for bolted and rail mounting
  • Natural cooling
Type Isolation Transformer
Primary Voltages 230V
Secondary Voltages 24V
Power Rating 250VA
Height 104mm
Length 96mm
Width 102mm
Weight 3.9kg

Reviews

Be the first to submit a review

Trustpilot