Block STE 800/4/23 Control Transformer 1x380-420V to 1x230V 800VA

Image Representative of Range

Block STE 800/4/23 Control Transformer 1x380-420V to 1x230V 800VA

MPN
STE 800/4/23
Brand
Block
EAN-13
4016138686333
Order Code
01-6421
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Block STE 800/4/23 control transformer is used in automation systems to convert 380 V, 400 V, or 420 V AC inputs to a 230 V AC output with an 800 VA power capacity. This isolation transformer ensures safety by isolating the primary and secondary circuits, and it's suitable for various stationary and mobile applications requiring voltage conversion. Typical uses include powering control circuits, reducing electrical noise, and offering reliable power supply in industrial settings.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 800VA
Height 143mm
Length 130mm
Width 150mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 130 x 150 x 143 mm
Efficiency 93%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = 130
Max. ambient temperature +40°C
Mounting Type Up to 250 VA: CombiBoard for TS-35 rail
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards UL 5085, CSA 22.2 (E103521)
Test mark cULus recognized
Weight 9.9kg

Trustpilot