Block STE 500/4/23 Transformer 380-420V AC 230V 500VA Low Inrush CAGE-CLAMP

Image Representative of Range

Block STE 500/4/23 Transformer 380-420V AC 230V 500VA Low Inrush CAGE-CLAMP

MPN
STE 500/4/23
Brand
Block
EAN-13
2050003640268
Order Code
01-6419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £170.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Block STE 500/4/23 is a control transformer featuring versatile voltage inputs ranging from 380 V AC to 420 V AC, outputting 230 V AC with a power rating of 500 VA. Typically used in automation and safety applications, this transformer ensures reliable isolation and power distribution. It serves as a vital component for variacs and other power transformers in industrial settings.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 500VA
Height 121mm
Length 124mm
Width 120mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 124 x 120 x 121 mm
Efficiency 93%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = 130
Max. ambient temperature +40°C
Mounting Type Up to 250 VA: CombiBoard for TS-35 rail
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards UL 5085, CSA 22.2 (E103521)
Test mark cULus recognized
Weight 6.50kg

Reviews

Be the first to submit a review

Trustpilot