Block STE 400/4/23 Control Transformer 230VAC Low Inrush CAGE-CLAMP

Image Representative of Range

Block STE 400/4/23 Control Transformer 230VAC Low Inrush CAGE-CLAMP

MPN
STE 400/4/23
Brand
Block
EAN-13
4016138686043
Order Code
01-6418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £149.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/09/2026

The Block STE 400/4/23 is a control transformer capable of handling input voltages of 380 V AC, 400 V AC, or 420 V AC to produce an output of 230 V AC with a capacity of 400 VA. It is ideal for isolation and safety in automation applications. This transformer is manufactured for use in environments requiring reliable power transformation and isolation within electrical systems.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 400VA
Height 121mm
Length 104mm
Width 120mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 104 x 120 x 121 mm
Efficiency 92%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = 130
Max. ambient temperature +40°C
Mounting Type Up to 250 VA: CombiBoard for TS-35 rail
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards UL 5085, CSA 22.2 (E103521)
Test mark cULus recognized
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot