Block STE 400/23/24 Transformer 219/230/241V to 24V 400VA Low Inrush

Image Representative of Range

Block STE 400/23/24 Transformer 219/230/241V to 24V 400VA Low Inrush

MPN
STE 400/23/24
Brand
Block
EAN-13
2050003640244
Order Code
01-6417
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The STE 400/23/24 Control Transformer, manufactured by Block, is a versatile device offering various applications in automation and safety. It transforms 219 V AC, 230 V AC, and 241 V AC to a safe 24 V AC with a capacity of 400 VA, ideal for isolating and controlling voltage. Typical applications include use as a mains transformer in automation systems, ensuring reliable power and safety standards are met.
Type Open
Primary Voltages 1 x 219 V AC, 230 V AC, 241 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 400VA
Height 121mm
Length 104mm
Width 120mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 104 x 120 x 121 mm
Efficiency 92%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = 130
Max. ambient temperature +40°C
Mounting Type Up to 250 VA: CombiBoard for TS-35 rail
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards UL 5085, CSA 22.2 (E103521)
Test mark cULus recognized
Weight 5kg

Trustpilot