Block STE 2000/4/23 Transformer 2000VA Isolation Safety CAGE-CLAMP

Image Representative of Range

Block STE 2000/4/23 Transformer 2000VA Isolation Safety CAGE-CLAMP

MPN
STE 2000/4/23
Brand
Block
EAN-13
2050003640220
Order Code
01-6414
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The block STE 2000/4/23, manufactured by 02050003640220, is a versatile power transformer catering to a range of voltages between 380 V AC and 420 V AC, outputting 230 V AC at 2000 VA. Key features include its ability to function as a control, isolation, and safety transformer, ensuring reliable and safe voltage management. It is typically used in automation systems and industrial applications requiring stable and precise voltage control.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 2000VA
Height 181mm
Length 161mm
Width 192mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 161 x 192 x 181 mm
Efficiency 95%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = 130
Max. ambient temperature +40°C
Mounting Type Up to 250 VA: CombiBoard for TS-35 rail
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards UL 5085, CSA 22.2 (E103521)
Test mark cULus recognized
Weight 21.80kg

Trustpilot