Block STE 1000/4/23 Transformer 380/400/420V-230V 1000VA CAGE-CLAMP

Image Representative of Range

Block STE 1000/4/23 Transformer 380/400/420V-230V 1000VA CAGE-CLAMP

MPN
STE 1000/4/23
Brand
Block
EAN-13
2050003640206
Order Code
01-6412
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Block STE 1000/4/23 is a versatile transformer offering control, isolation, and safety features, with inputs of 380 V, 400 V, and 420 V AC, and an output of 230 V AC at 1000 VA. Typically used in automation and power distribution systems, it ensures reliable voltage transformation and safety. Ideal for protecting equipment in industrial settings, it serves as a universal transformer in various applications.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 1000VA
Height 143mm
Length 156mm
Width 150mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 156 x 150 x 143 mm
Efficiency 94%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = 130
Max. ambient temperature +40°C
Mounting Type Up to 250 VA: CombiBoard for TS-35 rail
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards UL 5085, CSA 22.2 (E103521)
Test mark cULus recognized
Weight 13.10kg

Trustpilot