Block ST 800/23/23, 800VA Transformer, 230V to 230V

MPN
ST 800/23/23
Brand
Block
EAN-13
4016138685862
Order Code
51-5300
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £194.67
100+ £185.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block 800VA Transformer 230V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 230V
  • Secondary voltage: 230V
  • Power: 800VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Type Isolation Transformer
Primary Voltages 230V
Secondary Voltages 230V
Power Rating 800VA
Height 148mm
Length 150mm
Width 128mm
Power 800va
Weight 9.6kg

Reviews

Be the first to submit a review

Trustpilot