Block ST 63/69/23 Transformer 63 VA Low Inrush AC 1x655 690 725V 230V Output

Image Representative of Range

Block ST 63/69/23 Transformer 63 VA Low Inrush AC 1x655 690 725V 230V Output

MPN
ST 63/69/23
Brand
Block
EAN-13
4016139063881
Order Code
01-6411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £53.35
10+ £47.85
25+ £43.30
50+ £39.35
100+ £37.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Block ST 63/69/23 is a transformer known for its control, isolation, and safety features, manufactured by Block. It operates with primary voltages of 655 V, 690 V, and 725 V AC, and provides a secondary output of 230 V AC with a power rating of 63 VA. This transformer is typically used in automation systems and serves as a power transformer suitable for a variety of applications requiring reliable voltage conversion and safety isolation.
Type Open
Primary Voltages 1 x 655 V AC, 690 V AC, 725 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 63VA
Height 89mm
Length 60mm
Width 78mm
Connection Screw terminal
Dimensions (L x W x H) 60 x 78 x 89 mm
Efficiency 84%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-4, EN 61558-2-4, IEC 61558-2-4
Weight 1.10kg

Reviews

Be the first to submit a review

Trustpilot