Block ST 63/4/42, 63VA Transformer, 400V to 42V

MPN
ST 63/4/42
Brand
Block
EAN-13
4016138685817
Order Code
51-5296
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 13/11/2026

The Block 63VA Transformer 400V to 42V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.


  • Primary voltage: 400V
  • Secondary voltage: 42V
  • Power: 63VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Type Isolation Transformer
Primary Voltages 400V
Secondary Voltages 42V
Power Rating 63VA
Height 89mm
Length 78mm
Width 60mm
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot