Block ST 63/4/23 Transformer 63VA 380-420V AC Low Inrush Screw Terminals

MPN
ST 63/4/23
Brand
Block
EAN-13
4016138685794
Order Code
01-6410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.78
10+ £37.62
100+ £37.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The block ST 63/4/23 is a safety transformer manufactured for use in automation systems, featuring a power rating of 63 VA. It is designed to convert input voltages of 380 V AC, 400 V AC, and 420 V AC to a stable 230 V AC output, ensuring isolation and safe operation. Ideal for control and isolation applications, it supports efficient energy management in electrical installations.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 63VA
Height 89mm
Length 60mm
Width 78mm
Connection Screw terminal
Dimensions (L x W x H) 60 x 78 x 89 mm
Efficiency 84%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE, UL 5085-1/-2, CSA 22.2 NO. 66
Test mark cULus recognized
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot