Block ST 400/23/23 Control Transformer 230V 400VA Low Inrush Current

Image Representative of Range

Block ST 400/23/23 Control Transformer 230V 400VA Low Inrush Current

MPN
ST 400/23/23
Brand
Block
EAN-13
2050003640152
Order Code
01-6407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £100.88
10+ £96.22
100+ £95.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Block ST 400/23/23 is a robust control transformer manufactured by Block. It features an input of 1 x 219 V AC and outputs of 230 V AC and 241 V AC, with a capacity of 400 VA. This transformer is typically used in automation systems and provides enhanced safety and isolation for electrical devices.
Type Open
Primary Voltages 1 x 219 V AC, 230 V AC, 241 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 400VA
Height 123mm
Length 110mm
Width 120mm
Connection Screw terminal
Dimensions (L x W x H) 110 x 120 x 123 mm
Efficiency 91%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE, UL 5085-1/-2, CSA 22.2 NO. 66
Test mark cULus recognized
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot