Block ST 1600/4/23 Transformer 380/400/420V to 230V 1600VA Low Inrush

Image Representative of Range

Block ST 1600/4/23 Transformer 380/400/420V to 230V 1600VA Low Inrush

MPN
ST 1600/4/23
Brand
Block
EAN-13
2050003640107
Order Code
01-6404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £302.86
10+ £290.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Block ST 1600/4/23 is a versatile power transformer with a manufacturer's specification of 1600 VA and voltage outputs of 380, 400, and 420 V AC. Key attributes include its functionality as a control, isolation, and safety transformer. It is typically used in automation and mains applications for safe and reliable voltage transformations.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 1600VA
Height 182mm
Length 146mm
Width 192mm
Connection Screw terminal
Dimensions (L x W x H) 146 x 192 x 182 mm
Efficiency 94%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE, UL 5085-1/-2, CSA 22.2 NO. 66
Test mark cULus recognized
Weight 16.80kg

Reviews

Be the first to submit a review

Trustpilot