Block ST 130/4/23 Transformer 380V/230V 130VA Low Inrush Current

Image Representative of Range

Block ST 130/4/23 Transformer 380V/230V 130VA Low Inrush Current

MPN
ST 130/4/23
Brand
Block
EAN-13
4016139063867
Order Code
01-6403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £53.26
10+ £50.38
100+ £50.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Block ST 130/4/23 is a versatile transformer used for various automation and power applications. This transformer functions as a control, isolation, and safety transformer, supporting 380 V AC, 400 V AC, and 420 V AC inputs with a 230 V AC, 130 VA output. It is ideal for ensuring safe and reliable power distribution in industrial settings.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 130VA
Height 105mm
Length 78mm
Width 96mm
Connection Screw terminal
Dimensions (L x W x H) 78 x 96 x 105 mm
Efficiency 86%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE, UL 5085-1/-2, CSA 22.2 NO. 66
Test mark cULus recognized
Weight 2.30kg

Reviews

Be the first to submit a review

Trustpilot