Block ST 1000/4/23 Control/Isolation/Safety Transformer 1000VA 380-420V

Image Representative of Range

Block ST 1000/4/23 Control/Isolation/Safety Transformer 1000VA 380-420V

MPN
ST 1000/4/23
Brand
Block
EAN-13
4016139063843
Order Code
01-6402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £196.06
10+ £188.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Block ST 1000/4/23 by Variac is a versatile transformer that can function as a control, isolation, or safety transformer. It has an input of 380 V to 420 V AC and outputs 230 V AC with a power capacity of 1000 VA. This transformer is ideal for automation systems and power management applications.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 1000VA
Height 148mm
Length 154mm
Width 150mm
Connection Screw terminal
Dimensions (L x W x H) 154 x 150 x 148 mm
Efficiency 94%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE, UL 5085-1/-2, CSA 22.2 NO. 66
Test mark cULus recognized
Weight 13.10kg

Reviews

Be the first to submit a review

Trustpilot