Block ST 100/69/23 Transformer 655V/690V/725V 230V 100VA Low Inrush

MPN
ST 100/69/23
Brand
Block
EAN-13
4016138685220
Order Code
01-6401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £64.81
10+ £62.28
25+ £57.41
50+ £52.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Manufactured by Block, the ST 100/69/23 is a versatile transformer designed for automation and safety applications. It features voltages of 655 V AC, 690 V AC, and 725 V AC input with a 230 V AC output at 100 VA, serving as a control, isolation, and safety transformer. Typical uses include power distribution and enhancing electrical safety in industrial environments.
Type Open
Primary Voltages 1 x 655 V AC, 690 V AC, 725 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 100VA
Height 95mm
Length 76mm
Width 84mm
Connection Screw terminal
Dimensions (L x W x H) 76 x 84 x 95 mm
Efficiency 86%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE 0570 PART 2-4, DIN EN 61558-2-4, EN 61558-2-4, IEC 61558-2-4
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot