Block ST 100/23/12 Transformer 100VA 1x219V/230V/241V to 12V AC Low Inrush

MPN
ST 100/23/12
Brand
Block
EAN-13
4016138686746
Order Code
01-6400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £60.45
10+ £57.18
100+ £56.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block ST 100/23/12 is a versatile transformer designed for isolation and safety applications with input voltages of 219, 230, and 241 V AC and an output of 12 V AC at 100 VA. It is commonly applied in automation systems to provide safe and reliable power conversion. The transformer's compact design and robust build make it suitable for integration into various electrical and industrial setups.
Type Open
Primary Voltages 1 x 219 V AC, 230 V AC, 241 V AC
Secondary Voltages 1 x 12 V AC
Power Rating 100VA
Height 95mm
Length 76mm
Width 84mm
Connection Screw terminal
Dimensions (L x W x H) 76 x 84 x 95 mm
Efficiency 86%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards VDE, UL 5085-1/-2, CSA 22.2 NO. 66
Test mark cULus recognized
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot