Block SIM 100, 100VA Transformer, 2 x 12V

MPN
SIM 100
Brand
Block
EAN-13
4016138632064
Order Code
51-5725
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £57.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/07/2026

The Block SIM 100VA Safety Isolating Transformer 2 x 12V is a short-circuit proof safety transformer with double voltage for series or parallel circuit. Additionally equipped with integrated short circuit and overload protection, this well designed transformer also offers very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (up to 300 VA).
  • Screw terminals under cover with strain relief
Type Safety transformer
Primary Voltages 230V
Secondary Voltage 2 x 12V
Power Rating 100VA
Height 76mm
Length 166mm
Weight 2kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot