Block RTE 100/2x18 100 VA toroidal isolation transformer 230 V to 2 x 18 V

MPN
RTE 100/2x18
Brand
Block
EAN-13
4016138640373
Order Code
51-5830
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £57.63
10+ £54.51
100+ £54.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 20/12/2026

The Block RTE Toroidal Isolation Transformer 230V to 2 x 18V acts as a mains transformer for adjustment of the voltage and simple electrical isolation, and also as an isolating transformer as specified in EN 61558-2-6 for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100, and is also suitable for creating SELV and PELV circuits because of the limit on the output voltage, while having reinforced insulation between PRI and SEC.
  • Minimum size at high output
  • Low weight and noise field
  • Minimal no-load losses
  • Built-in, non-replaceable fuse for protection against thermal overload
  • Double output voltage for series or parallel connection
  • Protected against overload by integral temperature fuse
  • Outstanding temperature behaviour thanks to low magnetic leakage field

Two flexible insulating, 1 metal plate and screw
Type Toroidal transformer
Primary Voltage 230V
Power Rating 100VA
Number of Outputs 2
Encapsulated No
Mounting Type Toroidal
Secondary Voltage 2 x 18V
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot