Block RKD60/2x9 Toroidal Transformer 2x115V/9V 60VA Reinforced Insulation

MPN
RKD 60/2x9
Brand
Block
EAN-13
4016139063805
Order Code
11-5055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £49.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

The Block RKD 60/2x9 toroidal core transformer offers dual input voltages of 2 x 115 V and output voltages of 2 x 9 V AC, with a power rating of 60 VA and a current of 3.33 A. Manufactured by Block, it features a toroidal core that enhances efficiency and reduces electromagnetic interference. This transformer is typically used in automation systems and halogen lighting applications.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 60VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 38mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 3.33A
Protection Class II (prepared)
Secondary Voltage 2 x 9 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot