Block RKD50/2x24 Transformer 2x115V 2x24V AC 50VA 1.04A Toroidal Core

MPN
RKD 50/2x24
Brand
Block
EAN-13
4016138640236
Order Code
11-5051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £54.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/10/2026

The Block RKD 50/2x24 is a toroidal core transformer featuring dual primary and secondary windings with 2 x 115 V and 2 x 24 V AC outputs at 50 VA and 1.04 A. Known for its efficient design, its compact dimensions are 79 x 39 mm, making it ideal for automation and power supply applications. This transformer is typically used in systems requiring reliable voltage transformation, such as in power supplies and current transformers.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 50VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Diameter 79mm
Dimensions (Ø x H) 79 mm x 39 mm
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 39mm
Insulation class A
Max. ambient temperature +40°C
Number of Inputs 2
Output Current 1.04A
Protection Class II (prepared)
Secondary Voltage 2 x 24 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.70kg

Reviews

Be the first to submit a review

Trustpilot