Block RKD225/2x30 Toroidal Transformer 2x115V 2x30V 225VA 3.75A

MPN
RKD 225/2x30
Brand
Block
EAN-13
4016139063652
Order Code
11-5044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £75.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block RKD 225/2x30 is a toroidal core transformer with dual input voltages of 2 x 115 V and output voltages of 2 x 30 V AC, delivering a power of 225 VA and a current of 3.75 A. Manufactured by Block, this transformer is ideal for automation and high-efficiency energy conversion applications. Its compact design and reliable performance make it suitable for use with halogen lighting systems and other electrical devices requiring stable voltage transformation
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 225VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 54mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 3.75A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 2.30kg

Reviews

Be the first to submit a review

Trustpilot