Block RKD200/2X15 Toroidal Transformer 200VA 2x115V/2x15V Reinforced

MPN
RKD 200/2x15
Brand
Block
EAN-13
4016139063621
Order Code
11-5039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block RKD 200/2x15 toroidal core transformer provides an output of 2 x 15 V AC with a power rating of 200 VA and a current of 6.66 A. Designed with a 2 x 115 V AC input, it is ideal for automation tasks and applications requiring halogen transformers. Block is the manufacturer known for producing reliable transformers for various electrical applications.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 200VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 51mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 6.66A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 2.10kg

Reviews

Be the first to submit a review

Trustpilot