Block RKD15/2x9 Transformer 2x115V 2x9V 15VA 0.83A Low Magnetic Field

MPN
RKD 15/2x9
Brand
Block
EAN-13
2050003639637
Order Code
11-5032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block RKD 15/2x9 toroidal core transformer provides dual input/output voltages of 2 x 115 V and 2 x 9 V AC with a power rating of 15 VA and a current of 0.83 A. It is manufactured by Block and known for its compact and efficient design. Typically used in automation systems and for halogen lighting applications, it is valued for its reliable performance and ease of integration.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 15VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 27mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 0.83A
Protection Class II (prepared)
Secondary Voltage 2 x 9 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot