Block RKD15/2x6 Core Transformer 115V/6V 15VA 1.25A Low Magnetic Field

MPN
RKD 15/2x6
Brand
Block
EAN-13
4016139063560
Order Code
11-5031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 01/12/2026

Block's RKD 15/2x6 is a toroidal core transformer offering dual voltage outputs of 2 x 115 V and 2 x 6 V AC, with a 15 VA power rating and 1.25 A current capacity. Its compact design and efficiency make it ideal for automation and halogen lighting applications. This reliable transformer is known for its stable performance and low electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 15VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 27mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 1.25A
Protection Class II (prepared)
Secondary Voltage 2 x 6 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot