Block RKD Toroidal Isolation Dual Output Transformers

Block Brand: Block

The Block RKD/RTE Toroidal Isolation Transformers 30VA act as a mains transformer for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. These transformers may be used to set up protective separation as a protective measure in accordance with VDE 0100, and are also suitable for creating SELV and PELV circuits because of the limit on the output voltage. Additionally equipped with double voltage for series or parallel connection, along with reinforced insulation between PRI and SEC.

  • Low weight
  • Optimum Efficiency
  • Minimal no-load losses
  • Minimum size at high output
  • Very low magnetic and noise field
  • Outstanding temperature behaviour thanks to low magnetic leakage field
Two flexible insulating disc, 1 metal plate and screw
Description Image Product Buy Pricing (Ex VAT) Power Rating Weight Type Primary Voltage Secondary Voltage Number of Outputs Encapsulated Mounting Type
Block RKD 30/2x12 30 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
Block RKD 30/2x12 30 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
Extended range
Order code: 51-5776
MPN: RKD 30/2x12

Available to back orderBack order, lead time 11 days
1+ £40.51
Price per unit Ex VAT
30VA 0.47kg Toroidal transformer 2 x 115V 2 x 12V 2 No Toroidal
Block RKD 50/2x12 50 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
Block RKD 50/2x12 50 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
Extended range
Order code: 51-5755
MPN: RKD 50/2x12

Back order - 2 availableBack-order availability date - 14/08/2026
1+ £53.85
Price per unit Ex VAT
50VA 0.7kg Toroidal transformer 2 x 115V 2 x 12V 2 No Toroidal
Block RKD 100/2x12 100 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
Block RKD 100/2x12 100 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
Extended range
Order code: 51-5766
MPN: RKD 100/2x12

Available to back orderBack order, lead time 3 weeks
1+ £60.71
Price per unit Ex VAT
100VA 1.19kg Toroidal transformer 2 x 115V 2 x 12V 2 No Toroidal
Block RKD 300/2x12 300 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
Block RKD 300/2x12 300 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
Extended range
Order code: 51-5742
MPN: RKD 300/2x12

Available to back orderBack order, lead time 4 weeks
1+ £114.42
Price per unit Ex VAT
300VA 3.01kg Toroidal transformer 2 x 115V 2 x 12V 2 No Toroidal

Trustpilot