Block RKD 300/2x12 300 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V

MPN
RKD 300/2x12
Brand
Block
EAN-13
4016138640090
Order Code
51-5742
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £114.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block RKD Toroidal Isolation Transformer 2 x 115V to 2 x 12V acts a mains transformer for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100, and is also suitable for creating SELV and PELV circuits because of the limit on the output voltage. Additionally equipped with double voltage for series or parallel connection in input and output, along with reinforced insulation between PRI and SEC.
  • Minimum size at high output
  • Very low magnetic and noise field
  • Optimum Efficiency
  • Low weight
  • Minimal no-load losses
  • Outstanding temperature behaviour thanks to low magnetic leakage field

Two flexible insulating disc, 1 metal plate and screw
Type Toroidal transformer
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Power Rating 300VA
Number of Outputs 2
Encapsulated No
Mounting Type Toroidal
Weight 3.01kg

Reviews

Be the first to submit a review

Trustpilot