Block RKD 60/2x6 Transformer 115/6V 60VA 5A Low Magnetic Field

MPN
RKD 60/2x6
Brand
Block
EAN-13
4016139063799
Order Code
11-5054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £62.77 £55.14
10+ £59.87 £52.30
100+ £59.58 £51.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/10/2026

Block manufactures the RKD 60/2x6 toroidal core transformer, featuring dual 115 V primary and dual 6 V AC secondary outputs with a 60 VA capacity and 5 A current rating. The transformer's compact design and efficient energy transfer make it suitable for automation systems and halogen lighting applications. As a reliable component, it ensures stable power in various electrical circuits.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 60VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 38mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 5A
Protection Class II (prepared)
Secondary Voltage 2 x 6 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot