Block RKD 400/2x30 Toroidal Transformer 2x115V 2x30V AC 400VA 6.66A

MPN
RKD 400/2x30
Brand
Block
EAN-13
4016139063737
Order Code
11-5050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £135.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Block RKD 400/2x30 toroidal core transformer offers dual outputs of 2 x 115 V and 2 x 30 V AC with a power rating of 400 VA and a current rating of 6.66 A. Its compact toroidal design makes it efficient and suitable for use in automation systems. This transformer is ideal for powering halogen lighting and other applications requiring stable voltage conversion.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 400VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 73mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 6.66A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 4.10kg

Reviews

Be the first to submit a review

Trustpilot