Block RKD 40/2x15 Toroidal Core Transformer 2x115V 40VA 1.33A

MPN
RKD 40/2x15
Brand
Block
EAN-13
4016138640137
Order Code
11-5047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/12/2026

The Block RKD 40/2x15 toroidal core transformer is manufactured by Block and features dual 115 V primary and dual 15 V secondary outputs with a power rating of 40 VA and current of 1.33 A. Its compact design makes it suitable for use in automation systems and halogen lighting applications. Typical applications include power supplies and ring core transformers due to its efficient power distribution capabilities.
Type Toroidal core transformer
Primary Voltage 2 x 115V
Power Rating 40VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Diameter 77mm
Dimensions (Ø x H) 77 mm x 34 mm
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 34mm
Insulation class A
Max. ambient temperature +40°C
Number of Inputs 2
Output Current 1.33A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.56kg

Reviews

Be the first to submit a review

Trustpilot