Block RKD 225/2x24 Transformer 115/24V 225VA Reinforced Insulation

MPN
RKD 225/2x24
Brand
Block
EAN-13
4016139063645
Order Code
11-5043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £90.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Block's RKD 225/2x24 toroidal core transformer is designed for use in automation systems. This transformer features dual voltage inputs of 2 x 115 V and dual outputs of 2 x 24 V AC, with a power rating of 225 VA and a current rating of 4.68 A. It is typically used in applications requiring reliable voltage conversion, such as powering halogen lights.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 225VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 54mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 4.68A
Protection Class II (prepared)
Secondary Voltage 2 x 24 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 2.30kg

Reviews

Be the first to submit a review

Trustpilot