Block RKD 200/2x12 Toroidal Transformer 200VA 8.33A Dual 115V/12V

MPN
RKD 200/2x12
Brand
Block
EAN-13
4016139063614
Order Code
11-5038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £87.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block RKD 200/2x12 is a toroidal core transformer with dual input and output voltages of 2 x 115 V and 2 x 12 V AC, capable of handling 200 VA and 8.33 A. Manufactured by Block, it is well-suited for automation and halogen lighting applications. Its compact and efficient design makes it ideal for use in sensitive electronic equipment and systems requiring reliable voltage conversion.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 200VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 51mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 8.33A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 2.10kg

Reviews

Be the first to submit a review

Trustpilot