Block RKD 160/2x35 Toroidal Transformer 2x115V/2x35V AC 160VA 2.28A

MPN
RKD 160/2x35
Brand
Block
EAN-13
4016139063584
Order Code
11-5035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £82.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

Block, the manufacturer, produces the RKD 160/2x35 toroidal core transformer. This transformer features dual input/output options: 2 x 115 V and 2 x 35 V AC, with a power rating of 160 VA and a current of 2.28 A. It's commonly used in automation systems and halogen lighting applications.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 160VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 50mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 2.28A
Protection Class II (prepared)
Secondary Voltage 2 x 35 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 1.70kg

Reviews

Be the first to submit a review

Trustpilot