Block RKD 160/2x30 Toroidal Core Transformer 160VA 2x115V 2x30V AC

MPN
RKD 160/2x30
Brand
Block
EAN-13
4016139063577
Order Code
11-5034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £79.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/12/2026

The Block RKD 160/2x30 toroidal core transformer is a reliable component designed for efficient power conversion, providing dual 115 V primary and dual 30 V secondary outputs with a power rating of 160 VA and a current rating of 2.66 A. Manufactured by Block, it ensures reduced electromagnetic interference and is ideal for automation systems and halogen lighting applications. Its toroidal core construction offers improved performance and compact design suitable for diverse electrical setups.
Type Toroidal core transformer
Primary Voltage 2 x 115V
Power Rating 160VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 50mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 2.66A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 1.70kg

Reviews

Be the first to submit a review

Trustpilot