Block RKD 1200/2x115 Toroidal Transformer 1200VA 2x115V 5.22A Dual Voltage

MPN
RKD 1200/2x115
Brand
Block
EAN-13
4016139063546
Order Code
11-5030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £334.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Block's RKD 1200/2x115 is a toroidal core transformer delivering 1200 VA at 2 x 115 V AC with a current capacity of 5.22 A. It is commonly used in automation systems and halogen lighting applications. The transformer's design ensures efficient power distribution and minimal electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 1200VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 100mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 5.22A
Protection Class II (prepared)
Secondary Voltage 2 x 115 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 9.80kg

Reviews

Be the first to submit a review

Trustpilot