Block RKD 1000/2x50 Toroidal Transformer 2x115V 2x50V 1000VA 10A

MPN
RKD 1000/2x50
Brand
Block
EAN-13
4016139063485
Order Code
11-5028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £236.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Block RKD 1000/2x50 toroidal core transformer is a high-quality product manufactured by Block. It features dual primary and secondary windings with 2 x 115 V and 2 x 50 V AC outputs, 1000 VA power capacity, and 10 A current rating. Typically used in automation systems, it is also suitable for halogen lighting applications.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 1000VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 85mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 10A
Protection Class II (prepared)
Secondary Voltage 2 x 50 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 8.30kg

Reviews

Be the first to submit a review

Trustpilot