Block RKD 1000/2x115 Toroidal Transformer 2x115V AC 1000VA 4.35A

MPN
RKD 1000/2x115
Brand
Block
EAN-13
4016139063478
Order Code
11-5027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £303.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block RKD 1000/2x115 is a toroidal core transformer by Block with a capacity of 1000 VA and outputs of 2 x 115 V AC at 4.35 A. It is designed for automation systems and applications requiring precision voltage transformation. This type of transformer is often used in halogen lighting and other electrical devices that require stable, reliable power sources.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 1000VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 85mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 4.35A
Protection Class II (prepared)
Secondary Voltage 2 x 115 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 8.25kg

Reviews

Be the first to submit a review

Trustpilot