Block RKD 100/2x9 Transformer 2x115V 2x9VAC 100VA Low Magnetic Field

MPN
RKD 100/2x9
Brand
Block
EAN-13
4016139063461
Order Code
11-5026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Block manufactures the RKD 100/2x9 toroidal core transformer, featuring dual input voltages of 2 x 115 V and dual output voltages of 2 x 9 V AC, with a power rating of 100 VA and a current rating of 5.55 A. This transformer is designed for reliable power distribution in automation systems and works well with halogen lighting. Its toroidal core construction ensures efficiency and reduced electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 100VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 45mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 5.55A
Protection Class II (prepared)
Secondary Voltage 2 x 9 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 1.20kg

Reviews

Be the first to submit a review

Trustpilot