Block PVUA 24/24-10 UPS Module With Display 24VDC 10A

MPN
PVUA 24/24-10
Brand
Block
EAN-13
4016138545623
Order Code
59-2732
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £251.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Block PVUA 24/24-10 is a UPS Module with Display. The PVUA module monitors current and voltage continuously. Key information can be read directly from the display. The integrated monitoring unit is able to detect potential faults affecting the equipment to which power is being supplied at an early stage, output signals accordingly and store the associated data for subsequent analysis.

The PVUA module is characterised in particular by optimum battery management. It also supports complete current and voltage monitoring with numerous signalling options. The module features a display, function keys, several signal outputs and an RS-232 interface. The charging voltage for the connected accumulator module is temperature controlled; this helps to extend the service life of the accumulator significantly, thereby minimising maintenance overheads.

Available; Battery Modules for use with the battery management module (order codes 59-2734 and 59-2736).


  • ectronic overcurrent and short circuit protection
  • Active current limiting in the event of an error
  • Optimum battery management
  • Temperature-controlled charging voltage
  • Accumulator presence and quality check
  • Service-friendly spring-loaded connector system
  • Isolated signal contact
  • Reverse polarity protection
  • Exhaustive discharge protection for accumulator
  • LCD
  • Current and voltage monitoring
  • Active signal outputs for watchdog functions
  • RS-232 interface
  • Decoupled output
  • Interfaces: 1x RS 232
  • Connections: Plug terminals
  • Output voltage: 24V DC
  • Weight: 800g
  • Dimensions: 127(H) x 40(W)mm
  • Available: Battery Modules for use with the battery management module (order codes 59-2734 and 59-2736)
  • Supplied with 24V input voltage
  • Supplied with 10A output current
  • Manufacturer's part: Block PVUA 24/24-10 UPS Module
Type Rail-mount UPS (DIN)
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Input Voltage 24V
Max. output current 1 10A
Max. output current 2 10A
Max. output current 3 10A
Nominal value output voltage 1 24V
Output Current 10
Output voltage stabilized 24V
Voltage type (supply voltage) 24V

Reviews

Be the first to submit a review

Trustpilot