Block PVSL 400/24-20 Rail PSU 24V DC 20A 480W 230/400V AC Dual Input

Image Representative of Range

Block PVSL 400/24-20 Rail PSU 24V DC 20A 480W 230/400V AC Dual Input

MPN
PVSL 400/24-20
Brand
Block
EAN-13
4016139043364
Order Code
01-6398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £406.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Manufactured by Block, the PVSL 400/24-20 is a rail-mounted power supply unit providing a 24 V DC output at 20 A with a total power of 480 W. This industrial power supply unit is designed for easy installation on DIN rails, making it suitable for control cabinets and automation systems. It features a single output, ideal for supplying consistent power in industrial and commercial applications.
Nominal value output current 1 20A
Number of Outputs 1
Power Rating 480W
Depth 179.5mm
Dimensions (L x W x H) 179.5 x 77 x 127mm
Efficiency 92.9%
Height 127mm
Input voltage DC 340 - 550 V/AC
480 - 780V
Inputs 1
IP Rating IP20
Max. output current 1 20A
Maximum input voltage [AC] 550V
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Voltage [AC] 340V
Misc Attribute 2 Synchronised
MTBF 500000h
Nominal Input Voltage 400 - 500 /ACV
Nominal value output voltage 1 [DC] 24V
Output type (power supply units) Adjustable
Phases 3
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 1760g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot