Block PVSE 400/24-40 PowerVision DIN Rail Power Supply 24VDC 40A 960W 3-Phase

Image Representative of Range

Block PVSE 400/24-40 PowerVision DIN Rail Power Supply 24VDC 40A 960W 3-Phase

MPN
PVSE 400/24-40
Brand
Block
EAN-13
4016138545487
Order Code
59-2722
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £351.10
10+ £336.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block PVSE 400/24-40 is a DIN Rail 3-Phase Primary Switched Mode Power Supply from Block's Economy PowerVision PVSE 400 series. With large power reserves focussing on the key task of power supply.


  • Stabilised and adjustable output voltage
  • Up to 200% real power boost for 4 seconds
  • Top boost to trip miniature circuit breakers
  • DC OK signalling
  • Stand‑by‑input
  • Parallel connection option
  • Service‑friendly spring‑loaded connector system
  • Optional with active inrush current limiter
  • Primary switched mode power supply to UL 60950, UL 508
  • Safety: EN 61558‑2‑17, EN 60950 (SELV), EN 60204 (PELV)
  • EMC: EN 61204‑3
  • UL/CSA 60950 recognised (E213214), UL508 listed (E219022)
  • Input voltage: 3x 340 to 550V AC, 480 780V AC
  • Output current: 40A
  • Phases: 3
  • Connections: Plug terminals
  • Weight: 2.5kg
  • Dimensions: 127(H) x 128(W)mm
  • Power: 960W
  • Output voltage: 24V DC
  • Type: DIN Rail Power Supply, 3-Phase
  • Manufacturer part No. Block PVSE 400/24-40

  • Please Note: For more information on this Block power supply, please see its datasheet.
    Type Rail mounted PSU (DIN)
    1st secondary output voltage 550V
    2nd secondary output voltage 550V
    3rd secondary output voltage 550V
    Dimensions 127(H) x 128(W)mm
    Input Voltage 340 - 550 CA
    IP Rating IP20
    Max. output current 1 40A
    Max. output current 2 40A
    Max. output current 3 40A
    Maximum Temperature +55°C
    Min. temperature -25°C
    Nominal value output voltage 1 24V
    Output Current 40
    Output voltage stabilized 550V
    Power Output 960W
    Rated supply voltage AC 50 Hz 550V
    Rated supply voltage AC 60 Hz 550V
    Rated supply voltage DC 550V
    Secondary voltage adjustable 550V
    Voltage type (supply voltage) 550V

    Reviews

    Be the first to submit a review

    Trustpilot