Block PVSE 230/12-15 PowerVision DIN Rail Power Supply 12VDC 15A 180W 1-Phase

MPN
PVSE 230/12-15
Brand
Block
EAN-13
4016138617207
Order Code
59-2717
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £289.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block PVSE 230/12-15 is a DIN Rail Single Phase Primary Switched Mode Power Supply from Block's Economy PowerVision PVSE series. With large power reserves focussing on the key task of power supply.


  • Stabilised and adjustable output voltage
  • Up to 200% real power boost for 4 seconds
  • Top boost to trip miniature circuit breakers
  • DC OK signalling
  • Stand‑by‑input
  • Parallel connection option
  • Service‑friendly spring‑loaded connector system
  • Optional with active inrush current limiter
  • Primary switched mode power supply to UL 60950, UL 508
  • Safety: EN 61558‑2‑17, EN 60950 (SELV), EN 60204 (PELV)
  • EMC: EN 61204‑3
  • UL/CSA 60950 recognised (E213214), UL508 listed (E219022)
  • Input voltage: 85 to 264V AC, 120 to 373V
  • Output current: 15A
  • Phases: 1
  • Connections: Plug terminals
  • Weight: 1.3kg
  • Dimensions: 127(H) x 57(W)mm
  • Power: 180W
  • Output voltage: 12V DC
  • Type: DIN Rail Power Supply, Single Phase
  • Manufacturer part No. Block PVSE 230/12-15

Please Note: For more information on this Block power supply, please see its datasheet.
Type Rail mounted PSU (DIN)
1st secondary output voltage 264V
2nd secondary output voltage 264V
3rd secondary output voltage 264V
Connections Plug terminals
Dimensions 127(H) x 57(W)mm
Input Voltage 85 - 264 CA
IP Rating IP20
Max. output current 1 15A
Max. output current 2 15A
Max. output current 3 15A
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output voltage 1 12V
Output Current 15
Output voltage stabilized 264V
Power Output 180W
Rated supply voltage AC 50 Hz 264V
Rated supply voltage AC 60 Hz 264V
Rated supply voltage DC 264V
Secondary voltage adjustable 264V
Voltage type (supply voltage) 264V

Reviews

Be the first to submit a review

Trustpilot