Block PM-0748-400-0 Economy Smart RCCB 48V DC 10A 4 Outputs Monitors Faults

MPN
PM-0748-400-0
Brand
Block
EAN-13
4016139043159
Order Code
01-6394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £108.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Block PM-0748-400-0 is a rail mount power supply unit providing 48 V DC at 10 A, designed with four outputs for industrial environments. It is a reliable RCCB used in electrical circuits to protect against overcurrents. This unit is ideal for use in industrial automation systems and other demanding applications requiring consistent power delivery.
Type RCCB
Current Rating 10a
Voltage Rating - AC 400V AC
Voltage Rating - DC 48V DC
Connection Push-in connector
Dim (L x W x H) 91.5 x 45 x 90 mm
Height 90mm
Input Voltage 32 - 58V DC
Inputs 1
IP Rating IP20
Length 91.5mm
Max. output current 10A
Maximum Input Volage 58V DC
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 32V DC
MTBF 500000h
Nominal Input Voltage 48 V/DC
Number of Outputs 4
Output current (max.) - rounded 10A
Output Voltage 48V DC
Output voltage (max.) 58V DC
Output voltage (min.) 32V DC
Output Voltage (Nominal) 48V DC
Weight 140g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot