Block PM-0724-240-0 ECONOMY SMART RCCB 24V DC 6A 1 Output 1pc

MPN
PM-0724-240-0
Brand
Block
EAN-13
4016139043142
Order Code
01-6393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £154.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/09/2026

The Block PM-0724-240-0 is a DIN rail power supply module designed for industrial applications, delivering a 24 V DC output at 6 A with one output. This compact and reliable unit ensures efficient energy distribution in control and automation systems. It is ideal for use in industrial settings where stable and safe power supply is critical.
Type RCCB
Current Rating 6A
Voltage Rating - DC 24V DC
No. of Poles 1
Connection Push-in connector
Dim (L x W x H) 91.5 x 45 x 90 mm
Height 90mm
Input Voltage 18 - 30V DC
Inputs 1
IP Rating IP20
Length 91.5mm
Max. output current 6A
Maximum Input Volage 30V DC
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 18V DC
MTBF 500000h
Nominal Input Voltage 24 V/DC
Number of Outputs 1
Output current (max.) - rounded 6A
Output Voltage 24V DC
Output voltage (max.) 30V DC
Output voltage (min.) 18V DC
Output Voltage (Nominal) 24V DC
Weight 200g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot