Christmas Opening Hours and Delivery Dates here

Block PEL 230/12-4 Rail Mounted PSU 12V DC 4A 48W Single Output DIN Rail

Order Code:

01-6389

Brand: Block MPN: PEL 230/12-4 EAN-13: 4016139043050

Discontinued


Block PEL 230/12-4 is a rail-mounted PSU (DIN) offering 12 V DC output with a capacity of 4 A and 48 W power. This industrial power supply unit is typically used in automated systems requiring reliable power delivery. It features a single output and is commonly applied in industrial and commercial settings for efficient electric power distribution.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Output Current 4A
Number of Outputs 1
Power Rating 48W
Connection Spring-loaded terminal
Dim (L x W x H) 59 x 72 x 89 mm
Efficiency 85%
Height 89mm
Input Voltage 85 - 264 V/AC
120 - 373V DC
Input voltage (max.) 264V AC
Inputs 1
IP Rating IP20
Length 59mm
Max. output current 4A
Max. temperature +55°C
Min. input voltage 85V AC
Min. temperature -25°C
Misc Attribute 1 Synchronised
MTBF 500000h
Nominal Input Voltage 100 - 240 V/AC
Output type (power supply units) Adjustable
Phases 1
Width 72mm

Trustpilot