Block PC-0724-480-0 Circuit Breaker 24VDC 6A 8 Outputs Adjustable Protection

Image Representative of Range

Block PC-0724-480-0 Circuit Breaker 24VDC 6A 8 Outputs Adjustable Protection

MPN
PC-0724-480-0
Brand
Block
EAN-13
4016139042992
Order Code
01-6381
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £156.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Block PC-0724-480-0 is an electronic 24V DC, 6A circuit breaker unit for DIN-rail mounting, that is designed to distribute and protect load current across 8 output channels. It monitors each circuit individually to reliably detect overloads and short circuits, while allowing brief inrush current peaks. Designed to ensure stable operation of connected equipment in industrial control, communication and instrumentation applications, including automation systems and other industrial settings where robust power supply is essential.


Type RCCB
Current Rating 6A
Voltage Rating - DC 24V DC
Connection Push-in connector
Dim (L x W x H) 124 x 42 x 127 mm
Efficiency 99%
Height 127mm
Input Voltage 18 - 30V DC
Inputs 1
IP Rating IP20, Protection class III
Length 124mm
Max. output current 6A
Maximum Input Volage 30V DC
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 18V DC
Nominal Input Voltage 24 V/DC
Number of Outputs 8
Output current (max.) - rounded 6A
Output Voltage 24V DC
Output Voltage (Nominal) 24V DC
Weight 400g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot